• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DK 654 B Supra 325789 Drill bit 250 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
250 mm
Material suitability
Concrete
Working length
450 mm
Tool holder
1/4" (6.3 mm)
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 729.00 / piece)
€ 729.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK 654 B Drilling crowns, 250 x 4.5 x 450 mm 17 segments 24 x 4.5 x 11 mm, standard teeth thread 1 1/4"

  • Core bit for universal use
  • Very fast cut
  • Long tool life
  • Roof segments as DK 612 B
  • Can be used on electrical and hydraulic machines
  • 'Tap dripping water onto gear' icon represents potential risk of equipment rust or damage caused by water exposure.
  • 'Chemical resistant' symbol showing a water faucet dripping onto a brick-like surface, indicating protection against chemical corrosion.
  • A circular saw blade cutting through material, depicted with sharp edges and an animated cutting effect.
  • 'Diagram of a manual lever jack with a vertical rack and pinion system, supported by a base. A cylindrical handle is attached for operation.'

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Very high
  • Design: Laser welded
  • Mounting: Thread 1 1/4"
  • Edge design: Standard teeth
  • Hole diameter 31.75 mm
  • Diameter 250 mm
  • Number of segments: 17 pcs
  • Segment width 4.5 mm
  • Segment height 11 mm
  • Segment length 24 mm
  • Usable length 450 mm
Product type

Drill bit

Drill hole Ø

250 mm

Material suitability

Concrete

Working length

450 mm

Total length

450 mm

Tool holder

1/4" (6.3 mm)

Documents & Downloads

Datasheet

Datasheet 3530369 Klingspor DK 654 B Supra 325789 Drill bit 250 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530369 Klingspor DK 654 B Supra 325789 Drill bit 250 mm 1 pc(s)

Information

Information 3530369 Klingspor DK 654 B Supra 325789 Drill bit 250 mm 1 pc(s)

Description

The laser-welded DK 654 B Supra drill crown is Ideal for rapid drilling of all types of concrete. The versatile professional drill crown offers high aggressiveness and very long operating life thanks to 11 mm high roof segments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)