• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor DR 912 B Special 325797 Drill bit 18 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Product type
Drill bit
Drill hole Ø
18 mm
Material suitability
Concrete
Working length
300 mm
Tool holder
1/2" (12.5 mm)
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DR 912 B drill bits, 18 x 2.5 x 300 mm 1 segments 2.5 x 10 mm, threaded ring segment 1/2"

  • Fast cut
  • Long tool life with reinforced concrete
  • Use with drill stand or free hand
  • A symbol showing a water drop falling from a faucet onto a gear, indicating the importance of using water wisely for mechanical processes.
  • Icon of a water tap dripping onto a gear, symbolizing water control or resource management.
  • A circular saw blade with laser cutting through it, indicating precision cutting or manufacturing process.
  • Diagram of a mechanical device with a vertical scale, spindle, and base, possibly representing a micrometer or similar tool.

Technical specifications

  • Usage: Drilling stand
  • Aggressivity: Highest
  • Design: Laser welded
  • Mounting: Thread 1/2"
  • Edge design: Ring segment
  • Hole diameter 12.7 mm
  • Diameter 18 mm
  • Number of segments: 1 pcs
  • Segment width 2.5 mm
  • Segment height 10 mm
  • Usable length 300 mm
Product type

Drill bit

Drill hole Ø

18 mm

Material suitability

Concrete

Working length

300 mm

Tool holder

1/2" (12.5 mm)

Documents & Downloads

Datasheet

Datasheet 3530384 Klingspor DR 912 B Special 325797 Drill bit 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530384 Klingspor DR 912 B Special 325797 Drill bit 18 mm 1 pc(s)

Information

Information 3530384 Klingspor DR 912 B Special 325797 Drill bit 18 mm 1 pc(s)

Description

The laser-welded DR 912 B special ring drill is Ideal for very fast drilling of all types of concrete. The extremely aggressive, high-performance drill crown makes quick cuts and particularly long shelf life with reinforced concrete.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)