
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
KNIPEX 00 19 41 LE Tool-Rollbag empty 11 compartments
- Roll-up bag made of durable polyester fabric
- with practical, adjustable quick release closure
- Dimensions, open (L x H ): 450 x 290 mm
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 235 x 85 x 60 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Material
Polyester
- Factory colour
Black
- Length
235 mm
- Height
60 mm
- Width
85 mm
- Weight
155 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2249627 Knipex 00 19 41 LE Universal 1-piece (L x W x H) 235 x 85 x 60 mm
User & Safety Instructions
User & Safety Instructions 2249627 Knipex 00 19 41 LE Universal 1-piece (L x W x H) 235 x 85 x 60 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 123.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































