
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Dim
(L x W x H) 275 x 100 x 30 mm
- Product type
Tool bag (unequipped)
- Range of uses
Universal
- Material
Polyester
- Factory colour
Black
- Length
275 mm
- Height
30 mm
- Width
100 mm
- Weight
171 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2249630 Knipex 00 19 56 LE Universal 1-piece (L x W x H) 275 x 100 x 30 mm
User & Safety Instructions
User & Safety Instructions 2249630 Knipex 00 19 56 LE Universal 1-piece (L x W x H) 275 x 100 x 30 mm
Description
Features
- Roll-up bag made of durable polyester fabric
- With practical, adjustable quick-release fastener
- Dimensions, open (L x H): 315 x 275 mm
- 4 compartments.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 121.96*
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































