• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 00 21 06 M Electrical contractor, Trades person Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,245.00 / piece)
€ 1,369.00
-9 %
€ 1,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Knipex 00 21 06 M Tool case "BIG Basic Move" Mechanics 79-piece 520 mm

  • Professional mobile equipment for mechanics

Technical specifications

Dim

(L x W x H) 523 x 430 x 280 mm

Product type

Tool box (+ tools)

Range of uses

Electrical contractor

Trades person

Volume

33 l

Max. load capacity

20 kg

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Inside width

350 mm

Inside height

200 mm

Internal depth

480 mm

Length

523 mm

Height

280 mm

Width

430 mm

Depth

515 mm

Weight

12800 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2391170 Knipex 00 21 06 M Electrical contractor, Trades person Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm

User & Safety Instructions

User & Safety Instructions 2391170 Knipex 00 21 06 M Electrical contractor, Trades person Tool box (+ tools) (W x H x D) 430 x 280 x 515 mm

Description


· equipped with 12 KNIPEX-tools, a total of 90 brand tools
· Telescopic handle embedded in the ground and two skater rollers lying on the outside, running easily
· Two metal flip locks and a three-digit numeric code lock for secure closing of the cover
· Label field with two stickers for individual identification
· ergonomic carrying handle
Sturdy design made of ABS material, black
· aluminum frame running around
· Metal hinges
· Document compartment in the lid
· Two removable tool panels made of dirt-repellent PP hollow chamber plates with 31 tool pockets that can be fitted
· Floor tray, can be fixed by push button, height 70 mm, further divisible by inserts and cover plate with 14 large tool pockets
· a total of 54 plug-in options

This text is machine translated.

Scope of delivery

  • 1 x Knipex TwinKey® switch cabinet key for common cabinets and shut-off systems
  • 1 x Electrician-Folding knife
  • Knipex ErgoStrip® Universal stripping tool (Ø 8.0 – 13.0 mm)
  • 1 x needle-nose pliers with cutting edge (needle-nose pliers)
  • 1 x needle-nose pliers with cutting edge (needle-nose pliers)
  • 1 x side cutter
  • Knipex CoBolt® Compact Bolt Cutters (Ø 5.2 mm)
  • 1 x Force sidecutter
  • 1 x Electronic Super Knips® XL
  • 1 x pliers wrench pliers and wrench in one tool
  • 1 x Knipex Cobra® high-tech water pump pliers
  • 1 x Heyco open-end spanner sets (6/8/10/11/12/13/14/15/16/17/18/19 mm)
  • 1 x Rennsteig pin punch set (Ø 3 mm/4 mm/5 mm/6 mm/8 mm/10 mm
  • 1 x Stabila Spirit Level Type 70TM (22 cm)
  • 1 x Knipex Stabila Stabila 400 series (200 mm) yardstick
  • 1 x Picard ball peen hammer (300 g)
  • 1 x Wera hex key set (1.5 - 10 mm)
  • 1 x Wera Cyclops Metal ratchet set 8100 SA 8 28-piece (1/4")
  • 1 x Wera Slotted Screwdriver 335 (0.6 x 3.5 x 100 mm)
  • 1 x Wera Phillips screwdriver 350PH (PH1 x 80 mm)
  • 1 x Wera Phillips screwdriver 350PH (PH3 x 150 mm)
  • 1 x Wera Phillips screwdriver 355PZ (PZ1 x 80 mm)
  • 1 x Wera Phillips screwdriver 355PZ (PZ2 x 100 mm)
  • 1 x Wera Phillips screwdriver 355PZ (PZ3 x 150 mm)
  • 1 x Wera Slotted Screwdriver 335 (0.8 x 4.0 x 100 mm)
  • 1 x Wera screwdriver for slotted screws 2035 (0.4 x 2.5 x 80 mm)
  • 1 x Wera screwdriver, Phillips® 2050 PH (PH0 x 60 mm)
  • 1 x Wera Phillips screwdriver 917 SPH (PH2 x 100 mm)
  • 1 x Wera Micro screwdriver 1.5 (0.23 x 1.5 x 60 mm)
  • 1 x Wera Micro screwdriver 1.5 (0.23 x 1.5 x 60 mm)
  • 1 x Wera slotted screwdriver 932A (5.5 x 100 mm)
  • 1 x Wera screw chisel slot 932 A (1.2 x 7.0 x 125)
  • 1 x Wera screw chisel slot 932 A (1.6 x 9.0 x 150)
  • 1 x Wera TX 10x80 screwdriver 367 (TX 10x80)
  • 1 x Wera TX 15x80 screwdriver 367 (TX 15x80)
  • 1 x Wera TX 20x100 screwdriver 367 (TX 20x100)
  • 1 x Wera TX 20x100 screwdriver 367 (TX 20x100)
  • 1 x Wera TX 30x115 screwdriver 367 (TX 30x115)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,407.97€ 1,280.97*

More interesting products

(*All information is plus legal VAT)