• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 60 05 KOAX Cable sheathing stripper Suitable for Coaxial cables 4 up to 12 mm RG58, RG59, RG62

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KNIPEX coaxial cable stripper 16 60 05

  • 3-stage wire stripping

Technical specifications

  • Sheath: Ø 12 mm, shield: 4 mm in diameter
Product type

Cable sheathing stripper

Suitable for

Coaxial cables

Suitable for cable type

RG58

RG59

RG62

Operating range (diameter)

4 up to 12 mm

Working area diameter (min.)

4 mm

Operating range (diameter) (max.)

12 mm

Material

Plastic

Length

105 mm

Width

100 mm

Weight

73 g

Suitable for

RG 58/ 59/ 62

Type

16 60 05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 800231 Knipex 16 60 05 KOAX Cable sheathing stripper Suitable for Coaxial cables 4 up to 12 mm RG58, RG59, RG62

User & Safety Instructions

User & Safety Instructions 800231 Knipex 16 60 05 KOAX Cable sheathing stripper Suitable for Coaxial cables 4 up to 12 mm RG58, RG59, RG62

Description

A device for professionals – one turn and your coaxial cable is stripped to the required length.

Features

  • With three built-in knives
  • Adjustable cutting depth
  • Housing: plastic, impact-resistant.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 136.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)