• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 26 26 200 T Round nose pliers 40-degree Chromium-vanadium steel 200 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Flat round pliers m. Cutting/eyelet 200 mm

  • Highly resilient, elastic precision tips
  • Flat-round, long, tapered jaws
  • Serrated gripping surfaces
  • With cutting edges for medium-hard wire diameter 3.2 mm and hard wire diameter 2.2 mm
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC

Technical specifications

Product type

Round nose pliers

Manufacturer part #

26 26 200 T

Length

200 mm

Jaw shape

40-degree

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN EN 60900

Dim

(L x W x H) 200 x 54 x 30 mm

Width

54 mm

Height

30 mm

Weight

215 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613895 Knipex 26 26 200 T Round nose pliers 40-degree Chromium-vanadium steel 200 mm

Description

Elastic Tips: form stable even with torsion-pliers with integrated, insulated mounting eyelet for attaching a fall protection distortion-tolerant, elastic precision tips. Flat-round, long, tapered jaws. With cutters (hardness approx. 61 HRC) for soft, medium and hard wire Vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • With flat-round jaws and serrated jaw surfaces.
  • Made of oil-hardened chromium-vanadium steel for the most demanding jobs.
  • Blades also induction-hardened.
  • For hard/medium-hard wire: max. 2.2/3.2 mm Ø.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)