• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 99 13 Tool kit Electrical contractor Bag 15-piece

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

15-part roll-up bag with insulated tools for working on electrical systems

  • Roll-up bag made of durable polyester fabric
  • With a practical, adjustable quick-release
  • Equipped with an assortment of conventional insulated KNIPEX tools for working on electrical systems
  • Roll-up bag made of durable polyester fabric
  • With a practical, adjustable quick-release
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • A black hexagon with white borders on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Tool kit

Range of uses

Electrical contractor

Car phone holder features

Bag

Length

310 mm

Width

173 mm

Dim

(L x W) 310 mm x 173 mm

Weight

2455 g

Standards

Tested according to DIN EN/IEC 60900:2004

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822573 Knipex 98 99 13 Tool kit Electrical contractor Bag 15-piece

Description

Plastic roll bag. Equipped with wrenches for working on electrical systems. All tools are tested individually and meet the requirements of ASTM F1505 and IEC 60900. Dimensions, rolled out (W x H x D): 410 x 25 x 290 mm. Dimensions, rolled up (W x H x D): 75 x 75 x 290 mm.

This text is machine translated.

Features

  • With a practical, adjustable quick-release lock
  • With a range of conventional insulated KNIPEX tools for working on electrical systems
  • Roll-up bag made of durable polyester fabric.

Scope of delivery

  • 3 07 200 combination pliers, 200 mm
  • 11 17 160 wire stripper, 160 mm
  • 26 17 200 needle-nose pliers with cutting edge, 200 mm
  • 70 07 160 side cutter, 160 mm
  • 95 17 200 cable shears, 200 mm
  • 98 00 10 open-ended spanner, size 10 mm
  • 98 00 13 open-ended spanner, size 13 mm
  • 98 00 14 open-ended spanner, size 14 mm
  • 98 00 17 open-ended spanner, size 17 mm
  • 98 00 19 open-ended spanner, size 19 mm
  • 98 20 25 screwdriver, 2.5 mm
  • 98 20 40 screwdriver, 4.0 mm
  • 98 20 55 screwdriver, 5.5 mm
  • 98 20 65 screwdriver, 6.5 mm
  • 98 52 cable meter, 180 mm
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 440.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)