• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Alligator 88 05 180 Pipe wrench Spanner size (metric) 36 mm 180 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water pump pliers Alligator

  • More performance and comfort in comparison to conventional water pump pliers of the same length: 9-stage snap-in adjustment for 3% more gripping capacity
  • Good access to the workpiece by slim design in the head and joint area
  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Box-joint design: high stability because of double guide

Technical specifications

Product type

Pipe wrench

Dim

(L x W) 180 mm x 56 mm

Spanner size

36 mm

Range (max.)

42 mm

Range (in inches)

1 5/8"

Positon

7

Length

180 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

tempered

DIN standard

DIN ISO 8976

Weight

214 g

Manufacturer part #

88 05 180

Edge hardness

61 HRC

Width

56 mm

Spanner size

30 mm

Clamping range

Ø 32 mm (1 1/4") mm

Type

88 05 180

Adjustable positions

7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822374 Knipex Alligator 88 05 180 Pipe wrench Spanner size (metric) 36 mm 180 mm

Description

Good access to the workpiece by slim design in the head and joint area. More performance and comfort in comparison to conventional water pump pliers of the same length: 9-stage snap-in adjustment for 30% more gripping capacity. Box-joint design: high stability because of double guide Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required Pinch protection prevents pinch-type injuries. Good leverage: optimum force transmission Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Pipe wrench and Screwdriver all in one.
  • Pierced joint with optimum lever effect, 7 different settings
  • With clamp protection to prevent pinching injuries
  • Gripping surfaces with special hardened teeth with approx. 62 HRc
  • Self locking to pipe and nuts
  • Does not slip from work piece
  • Made of Chrome-vanadium electroplated steel, oil hardened, with non-slip grip cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.96€ 192.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)