• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Alligator 88 07 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Water pump pliers Alligator

  • More performance and comfort in comparison to conventional water pump pliers of the same length: 9-stage snap-in adjustment for 3% more gripping capacity
  • Good access to the workpiece by slim design in the head and joint area
  • Self-locking on pipes and nuts: no slipping on the workpiece, low handforce required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: low wear and very stable gripping
  • Box-joint design: high stability because of double guide
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • DIN ISO 8976
  • Chrome-plated pliers, handles insulated, VDE-tested
Product type

Pipe wrench

Dim

(L x W) 250 mm x 82 mm

Spanner size

46 mm

Range (max.)

50 mm

Range (in inches)

2"

Positon

9

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

chrome plated

tempered

DIN standard

DIN ISO 8976

DIN EN 60900

Weight

420 g

EN standard

EN 60900

Manufacturer part #

88 07 250

Edge hardness

61 HRC

Width

82 mm

Spanner size

46 mm

Clamping range

Ø 50 mm (2") mm

Type

88 07 250

Adjustable positions

9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822377 Knipex Alligator 88 07 250 Pipe wrench Spanner size (metric) 46 mm 250 mm

Description

Very strong gripping capacity · Well accessibility for tools. · High load carrying capacity in sleek construction. · Ergonomic optimised grips for a better handling.

Specially hardened teeth
High resistance to wear, allowing durable, reliable gripping.

Robust adjusting mechanism
Insensitive to dirt, particularly suitable for outdoor work.

9-notch curved adjustment positioning
30 % more gripping capacity, optimised adjustment to the workpiece and a handy handle position, slim design.

Box joint, double guide
No loosening of the joint connection, continuous heavy duty.

Features

  • Pipe wrench and Screwdriver all in one.
  • Pierced joint with optimum lever effect, 7 different settings
  • With clamp protection to prevent pinching injuries
  • Gripping surfaces with special hardened teeth with approx. 62 HRc
  • Self locking to pipe and nuts
  • Does not slip from work piece
  • Made of Chrome-vanadium electroplated steel, oil hardened, with non-slip grip cover.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.96€ 197.96*

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)