Kolink Umbra Void 240 AIO Performance PC water cooling
Complete CPU water cooling for Intel and AMD socket
Pre-installed Kolink Umbra Void SP 120mm ARGB PWM fan with zero-RPM mode
Radiator made of aluminum with high lamellae density and black purity coating
Flexible rubber hoses and braided sheath
Infinite mirror effects for fans and pump cap
Technical specifications
Radiator - Dimension: 274 x 120 x 27 mm (L x W x H)
Radiator – material: Aluminium, plastic
Radiator - hoses 395 mm long, braided sheath
Fan - type: 2x 120 mm
Fan dimensions: 120 x 120 x 25 mm (L x W x H)
Fan bearing: Hydrodynamic
Fan connectors: 4-pin PWM / 3-pin ARGB (5VDG)
Fan speed: Max. 2,200 rpm
Fan - Volume flow: Max. 110.78 m³/h (65.2 CFM)
Fan - Air pressure: Max. 3.9 mmH2O
Fan - Volume: Max. 30 dB(A)
Fan - Life: 40,000 hours
Fan - voltage 12 V DC
Fan - voltage range 0 to 13.2 V.
Fan - Current 0.246 A.
Fan - Power consumption 3 W
CPU cooler/pump - Dimensions: 72 x 72 x 48 mm (L x W x H)
CPU cooler/pump - pump speed: 2,600 rpm
CPU cooler/pump - volume 30 dB(A)
CPU cooler/pump - connector: 3-pin
CPU cooler/pump - lighting: ARGB, 3-pin RGB (5VDG, 5V)
CPU cooler/pump - 40,000 hours life
CPU cooler/pump - voltage: 12V DC
CPU Cooler/Pump - Current 0.24 A.
CPU cooler/pump - power consumption 3 W
Product type
PC water cooling
Suitable for
#####AMD AM5
AMD AM4
AMD AM3+
AMD AM3
AMD AM2+
AMD AM2
AMD FM2+
AMD FM2
AMD FM1
Intel® 1700
Intel® 1200
Intel® 1150
Intel® 1151
Intel® 1151v2
Intel® 1155
Intel® 1156
Intel® 1157
Intel® 2066
Intel® 2011v3
Intel® 2011
Intel® 1366
Show more
Factory colour
Black
Documents & Downloads
Security datasheet
Security datasheet 2996556 Kolink Umbra Void 240 AIO Performance PC water cooling
Description
Kolink Umbra Void AIO: Full water cooling with plenty of power Enhance your cooling performance and aesthetics with the Kolink Umbra Void AIO performance complete water cooling. This AiO is suitable for both AMD and Intel-sockets and has a highly efficient pump, high-quality materials and Kolink Umbra Void SP ARGB PWM-fan. Together, these components effectively dissipate heat from the CPU, while the built-in ARGB lighting with infinity mirror effect illuminates your gaming PC.
First-class processing quality In order to optimize its thermal power, the Kolink Umbra Void AIO Performance ARGB CPU-cooler is made of high-quality materials. The cooler is completely made of aluminum and has a high lamellae density, complete with a pure black coating. This is paired with a large copper base and a 13.4 W/mK heat-conductive paste, in order to optimize the conductivity and heat dissipation.
The hoses are flexible and consist of a dense rubber with braided sheath. They can be bent easily to fit the configuration of your gaming PC without compromising durability. In addition, the bearing and shaft of the pump are made of ceramic, making it work with incredible efficiency. The pump runs at speeds of up to 2,600 rpm.
Kolink Umbra Void fan This complete water cooling system is paired with Kolink Umbra Void SP 120mm PWM ARGB fans. The high power fans provide a maximum air flow of 110.78 m³/h and a static pressure of 3.9 mmH2O. As these are PWM fans, the speed can be varied - including a zero RPM mode for lower load operation.
These equally impressive as well as efficient fans have ARGB lighting at the fan frame and at the central hub. The outer LEDs illuminate the fan blades, while the hub is equipped with the cult infinity mirror effect.
Suitable for this, the pump cap of the Kolink Umbra Void AIO has the same infinity mirror effect. This cap can be rotated 360°, WAS enables easy installation. The lighting is connected to a 3-pin ARGB header on your motherboard and can be controlled via compatible software.
This text is machine translated.
Description
Kolink Umbra Void AIO: Full water cooling with plenty of power Enhance your cooling performance and aesthetics with the Kolink Umbra Void AIO performance complete water cooling. This AiO is suitable for both AMD and Intel-sockets and has a highly efficient pump, high-quality materials and Kolink Umbra Void SP ARGB PWM-fan. Together, these components effectively dissipate heat from the CPU, while the built-in ARGB lighting with infinity mirror effect illuminates your gaming PC.
First-class processing quality In order to optimize its thermal power, the Kolink Umbra Void AIO Performance ARGB CPU-cooler is made of high-quality materials. The cooler is completely made of aluminum and has a high lamellae density, complete with a pure black coating. This is paired with a large copper base and a 13.4 W/mK heat-conductive paste, in order to optimize the conductivity and heat dissipation.
The hoses are flexible and consist of a dense rubber with braided sheath. They can be bent easily to fit the configuration of your gaming PC without compromising durability. In addition, the bearing and shaft of the pump are made of ceramic, making it work with incredible efficiency. The pump runs at speeds of up to 2,600 rpm.
Kolink Umbra Void fan This complete water cooling system is paired with Kolink Umbra Void SP 120mm PWM ARGB fans. The high power fans provide a maximum air flow of 110.78 m³/h and a static pressure of 3.9 mmH2O. As these are PWM fans, the speed can be varied - including a zero RPM mode for lower load operation.
These equally impressive as well as efficient fans have ARGB lighting at the fan frame and at the central hub. The outer LEDs illuminate the fan blades, while the hub is equipped with the cult infinity mirror effect.
Suitable for this, the pump cap of the Kolink Umbra Void AIO has the same infinity mirror effect. This cap can be rotated 360°, WAS enables easy installation. The lighting is connected to a 3-pin ARGB header on your motherboard and can be controlled via compatible software.
This text is machine translated.
What kind of PC Water Cooling are you looking for?