• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3844-100 Holiday lighting system Inside/outside EEC: E (A - G) mains-powered No. of bulbs 400 LED (monochrome

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Micro LED fairy lights

  • With cable winder
  • No. of bulbs 400;LED (monochrome);Warm white
  • Black soft cable
  • Inclusive of external transformer

Technical specifications

  • Retractor dim. (WxHxD) 245 x 305 x 146 mm
Use

Inside/outside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

400

Colour

Warm white

Bulb size

Micro

Feed length

10 m

Illuminated length

8.78 m

Length

18.78 m

Cable colour

Black

IP44

E (A - G)

Energy consumption

7 kWh/1000h

Operating voltage

230 V

Product type

Holiday lighting system

Height

305 mm

Christmas lighting features

incl. cable reel

Description

Who does not know? After the holidays are over, comes the annoying decoration of the fir tree. But how do you roll the fairy lights together again without them knotting? You can use our micro LED chain of lights and the practical Konstsmide coiling system provided.
Simply hang the start of the light chain in the plastic eye and unwind the chain of lights up to the mains plug with a lever. Unroll and roll in becomes child's play and provides a space-saving and secure storage option for the fairy lights. Fairy lights and roll-up systems can be used both indoors and outdoors. Konstsmide has specialized in the manufacture of high-quality lighting decorations for indoor and outdoor applications for over 40 years and since 1999 has been a major source of impulses for long-lasting and safe LED solutions.

This text is machine translated.

Scope of delivery

  • Lamp chain
  • Retractor
  • External transformer
  • User manual.

Accessories

(*All information is plus legal VAT)