• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 3838-807 Fairy lights incl. batteries Outside EEC: E (A - G) mains-powered No. of bulbs 800 LED (monochrome)

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 179.99
-6 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro LED fairy lights

  • With cable winder
  • No. of bulbs 800;LED (monochrome);Amber
  • Black soft cable
  • Inclusive of external transformer

Technical specifications

  • Retractor dim. (WxHxD) 245 x 305 x 146 mm
Use

Outside

Power supply (LOV)

mains-powered

Cable length

6593

Bulb type

LED (monochrome)

No. of bulbs

800

Colour

Amber

Feed length

10 m

Light spacing

7 cm

Illuminated length

55.93 m

Cable colour

Black

IP44

E (A - G)

Operating voltage

230 V

Product type

Fairy lights incl. batteries

Christmas lighting features

incl. cable reel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584253 Konstsmide 3838-807 Fairy lights incl. batteries Outside EEC: E (A - G) mains-powered No. of bulbs 800 LED (monochrome)

Description

Who does not know? After the holidays are over, comes the annoying decoration of the fir tree. But how do you roll the fairy lights together again without them knotting? You can use our micro LED chain of lights and the practical Konstsmide coiling system provided.
Simply hang the start of the light chain in the plastic eye and unwind the chain of lights up to the mains plug with a lever. Unroll and roll in becomes child's play and provides a space-saving and secure storage option for the fairy lights. Fairy lights and roll-up systems can be used both indoors and outdoors. Konstsmide has specialized in the manufacture of high-quality lighting decorations for indoor and outdoor applications for over 40 years and since 1999 has been a major source of impulses for long-lasting and safe LED solutions.

This text is machine translated.

Scope of delivery

  • Lamp chain
  • Retractor
  • External transformer
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 183.78€ 173.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)