
Konstsmide 3836-807 Holiday lighting system Inside/outside EEC: F (A - G) mains-powered No. of bulbs 600 LED (monochrome
EAN:
Part number:
Item no:
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Micro LED fairy lights
- With cable winder
- No. of bulbs 600;LED (monochrome);Amber
- Black soft cable
- Inclusive of external transformer
Technical specifications
- Retractor dim. (WxHxD) 245 x 305 x 146 mm
- Use
Inside/outside
- Power supply (LOV)
mains-powered
- Bulb type
LED (monochrome)
- No. of bulbs
600
- Colour
Amber
- Feed length
10 m
- Illuminated length
41.93 m
- Length
51.93 m
- Cable colour
Black
IP44
F (A - G)
- Energy consumption
7 kWh/1000h
- Operating voltage
230 V
- Product type
Holiday lighting system
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377436 Konstsmide 3836-807 Holiday lighting system Inside/outside EEC: F (A - G) mains-powered No. of bulbs 600 LED (monochrome
Description
Who does not know? After the holidays are over, comes the annoying decoration of the fir tree. But how do you roll the fairy lights together again without them knotting? You can use our micro LED chain of lights and the practical Konstsmide coiling system provided.
Simply hang the start of the light chain in the plastic eye and unwind the chain of lights up to the mains plug with a lever. Unroll and roll in becomes child's play and provides a space-saving and secure storage option for the fairy lights. Fairy lights and roll-up systems can be used both indoors and outdoors. Konstsmide has specialized in the manufacture of high-quality lighting decorations for indoor and outdoor applications for over 40 years and since 1999 has been a major source of impulses for long-lasting and safe LED solutions.
This text is machine translated.
Simply hang the start of the light chain in the plastic eye and unwind the chain of lights up to the mains plug with a lever. Unroll and roll in becomes child's play and provides a space-saving and secure storage option for the fairy lights. Fairy lights and roll-up systems can be used both indoors and outdoors. Konstsmide has specialized in the manufacture of high-quality lighting decorations for indoor and outdoor applications for over 40 years and since 1999 has been a major source of impulses for long-lasting and safe LED solutions.
This text is machine translated.
Scope of delivery
- Lamp chain
- Retractor
- External transformer
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 140.76*
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































