• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6461-830 Micro holiday lights Droplet Outside EEC: F (A - G) mains-powered No. of bulbs 300 LED (monochrome)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED outdoor micro-light chain Drop

  • 300 amber colored LEDs
  • With retractor
  • Illuminated length: 59.8 m
  • This text is machine translated.

Technical specifications

Use

Outside

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

No. of bulbs

300

Colour

Amber

Motif

Droplet

Candle shaft colour

Green

Bulb size

Micro

Feed length

5 m

Light spacing

20 cm

Illuminated length

59.8 m

Length

64.8 m

Cable colour

Green

IP44

F (A - G)

Operating voltage

12 V

Product type

Micro holiday lights

Built-in LED

Christmas lighting features

incl. cable reel

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142718 Konstsmide 6461-830 Micro holiday lights Droplet Outside EEC: F (A - G) mains-powered No. of bulbs 300 LED (monochrome)

Description

Scope of delivery

  • LED outdoor micro-light chain with retractor
  • Transformers
  • User manual.

More interesting products

(*All information is plus legal VAT)