• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide LED (monochrome) Holiday lighting system extension 31 V EEC: G (A - G) Fairy light Amber

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED fairy light system (expansion)

  • 100 amber colored LEDs
  • Dimmable
  • This text is machine translated.

Technical specifications

Product type

Holiday lighting system extension

Type

Fairy light

Power supply (LOV)

mains-powered

Operating voltage

31 V

Use

Outside

Illuminated length

9.9 m

No. of lights

100

Length

14.9 m

Bulb type

LED (monochrome)

Colour

Amber

Candle shaft colour

Black

Light spacing

10 cm

IP44

Cable colour

Black

Feed length

5 m

G (A - G)

Energy consumption

4 kWh/1000h

Christmas lighting features

dimmable

Built-in LED

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142365 Konstsmide LED (monochrome) Holiday lighting system extension 31 V EEC: G (A - G) Fairy light Amber

Description

Scope of delivery

  • LED fairy light system (expansion)
  • Operating instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)