• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS 8924_FB Cable trunking Stub connector (W x H) 20 mm x 10 mm 1 pc(s) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Temperature resistance --5°C to +60°C
  • Flame resistant to 850°C.
  • Protection class: IP40
  • Canal 20 x 10 mm

Technical specifications

  • Self-extinguishing: Yes, up to 30 s.
  • Temperature resistance --5°C+60°C
  • Flame resistant to 850°C.
  • Shock resistance 0.5 J
  • IP 40 protection class
  • Fire class A1-F
Product type

Cable trunking

Component

Stub connector

Content

1 pc(s)

Factory colour

Black

Dim

(W x H) 20 mm x 10 mm

Width

20 mm

Material

PVC

Height

10 mm

Documents & Downloads

Datasheet

Datasheet 2865439 KOPOS 8924_FB Cable trunking Stub connector (W x H) 20 mm x 10 mm 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 2865439 KOPOS 8924_FB Cable trunking Stub connector (W x H) 20 mm x 10 mm 1 pc(s) Black

Description

Intended for the installation of low voltage cables. Suitable for wall or ceiling mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)