• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KO 180 / LD_NA Junction box Windproof (L x W) 183 mm x 143 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOLLOW WALL MOUNTING BOX KO 180 / LD_NA

  • Up to 400V and A up to max. 16 A inlets
  • Made of flexible material
  • Mounting screws with double thread
  • Fire class of the building material A1 - F.

Technical specifications

Product type

Junction box

Features

Windproof

Mounting type

Flush-mount

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Ochre

Dim

(L x W) 183 mm x 143 mm

Length

183 mm

Width

143 mm

Depth

72 mm

Documents & Downloads

Datasheet

Datasheet 2304634 KOPOS KO 180 / LD_NA Junction box Windproof (L x W) 183 mm x 143 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2304634 KOPOS KO 180 / LD_NA Junction box Windproof (L x W) 183 mm x 143 mm 1 pc(s)

Description

The innovative solution of a junction box is suitable for installation in low-energy and passive houses made of building materials of fire class A1 - F. Air tightness is also ensured when the cable or pipe is pulled through and the mounting screws have a double thread for quick installation. It is possible to use screwless terminals and during installation the hollow wall edge does not have to be lowered. There are centering tips on the bottom to mark the drill points in hollow walls.

This text is machine translated.

Features

  • Innovative solution of a junction box
  • For low-energy and passive houses
  • Mounting screws with double thread
  • Flexible membrane inputs

Scope of delivery

  • HOLLOW WALL MOUNTING BOX KO 180 / LD_NA
  • Incl. mounting screws with double thread

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.54€ 18.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)