• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS MDZ XL KB Insulated device mount (W x H x D) 238 x 238 x 200 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting plate for heat insulation XL

  • Robust construction

Technical specifications

Product type

Insulated device mount

Mounting type

Exterior wall insulation

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H x D) 238 x 238 x 200 mm

Width

238 mm

Height

238 mm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1662802 KOPOS MDZ XL KB Insulated device mount (W x H x D) 238 x 238 x 200 mm 1 pc(s)

Description

Developed for lines with a voltage up to 400 V. For the installation of electrical equipment (outdoor lighting, motion detector emits, sockets 400V, etc.). At heat-insulated facade with a thickness of 50-200 mm. Load up to 40 N at a distance 180 mm from the wall. Included are high-quality plugs and wood screws for installation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.54€ 41.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)