• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS QP 45x45_HB Inset Mains outlet (1x) (L x W) 45 mm x 45 mm 1 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Modular socket with protective pin 45x45 mm white

  • Installation is done by latching
  • Connection in series possible
  • This text is machine translated.

Technical specifications

  • 250 V/AC 16 A
Product type

Inset

Component

Mains outlet (1x)

Type

With protective pin

Content

1 pc(s)

Factory colour

White

Dim

(L x W) 45 mm x 45 mm

Length

45 mm

Width

45 mm

Depth

38 mm

Documents & Downloads

Datasheet

Datasheet 1902032 KOPOS QP 45x45_HB Inset Mains outlet (1x) (L x W) 45 mm x 45 mm 1 pc(s) White

User & Safety Instructions

User & Safety Instructions 1902032 KOPOS QP 45x45_HB Inset Mains outlet (1x) (L x W) 45 mm x 45 mm 1 pc(s) White

More interesting products

(*All information is plus legal VAT)