• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 103702009 1-piece Wet room switch product range Complete PG socket (lockable) BlueElectric Arctic white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schutzkontakt-Std. Sicherheitss. Type 3

  • Protection class: IP44
  • Color: arctic white
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

Socket 1-way, closure 3

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

BlueElectric

IP44

Switch type component

Complete

Switch type function

PG socket (lockable)

Factory colour

Arctic white

Dim

(W x H x D) 78 x 78 x 54 mm

Nominal current

16 A

Width

78 mm

Height

78 mm

Depth

54 mm

Material

PVC

Switch contact

Plug-in terminal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613815 Kopp 103702009 1-piece Wet room switch product range Complete PG socket (lockable) BlueElectric Arctic white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1613815 Kopp 103702009 1-piece Wet room switch product range Complete PG socket (lockable) BlueElectric Arctic white 1 pc(s)

Description

Surface-mounted earthing contact socket-outlet with safety lock, 16 A, 250 V~, hinged lid with labelling field, which can be locked, with 2 keys, closure type 3, IP44, BLUE ELECTRIC, arctic.

This text is machine translated.

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.