

Socket 1-way
Wet room switch product range
230 V
BlueElectric
IP44
Complete
PG socket (+ lid)
Arctic white
(W x H x D) 78 x 78 x 54 mm
16 A
78 mm
78 mm
54 mm
PVC
Plug-in terminal
16 A
250 V
Surface mounted (plaster)
White
TRUE
1
FALSE
TRUE
Untreated
FALSE
1
FALSE
50-50 MHz
FALSE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with screw
None
9016
IK00
FALSE
FALSE
Glossy
FALSE
TRUE
IP44
78 mm
78 mm
60 mm
0
FALSE
FALSE
1
FALSE
0
2
0
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1613793 Kopp 103302007 Wet room switch product range Complete PG socket (+ lid) BlueElectric Arctic white 1 pc(s)
User & Safety Instructions 1613793 Kopp 103302007 Wet room switch product range Complete PG socket (+ lid) BlueElectric Arctic white 1 pc(s)
The necessary accessories are required to use the article as described.