Key Operated Switches
Wet room switch product range
230 V
BlueElectric
IP44
Complete
Key switch
Arctic white
(W x H x D) 78 x 78 x 76 mm
5 A
78 mm
78 mm
76 mm
PVC
Screw terminal
250 V
Surface mounted (plaster)
Basic element with complete housing
Key
White
TRUE
FALSE
Screwed terminal
Untreated
0 mm
16 A
Thermoplastic
Plastic
Mounting with claw and screw
9016
IK00
Glossy
IP44
78 mm
78 mm
62 mm
FALSE
34
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1613813 Kopp 561702018 1-piece Wet room switch product range Complete Key switch BlueElectric Arctic white 1 pc(s)
User & Safety Instructions 1613813 Kopp 561702018 1-piece Wet room switch product range Complete Key switch BlueElectric Arctic white 1 pc(s)
The necessary accessories are required to use the article as described.