

Shutter switch
Wet room switch product range
230 V
BlueElectric
IP44
Complete
Shutter switch
Arctic white
(W x H x D) 78 x 78 x 54 mm
10 A
78 mm
78 mm
54 mm
PVC
Plug-in terminal
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker
White
1-pole switch
TRUE
Push-in clamp
Untreated
10 A
TRUE
Thermoplastic
1
Plastic
Mounting with screw
9016
FALSE
Glossy
IP44
78 mm
78 mm
61 mm
1
FALSE
0
FALSE
FALSE
FALSE
yes
Datasheet 1613811 Kopp 561502005 1-piece Wet room switch product range Complete Shutter switch BlueElectric Arctic white 1 pc(s)
User & Safety Instructions 1613811 Kopp 561502005 1-piece Wet room switch product range Complete Shutter switch BlueElectric Arctic white 1 pc(s)
The necessary accessories are required to use the article as described.