• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 560502004 1-piece Wet room switch product range Complete Series switch BlueElectric Arctic white 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Series switch, AP arctic white

  • Protection class: IP44
  • Color: arctic white
  • Material: plastic
  • This text is machine translated.

Technical specifications

  • Lighting: with glow lamp
  • Switching current for fluorescent lamps: 10 AX.
Type

Two-circuit switch

Product type

Wet room switch product range

Nominal voltage (details)

230 V

Type series

BlueElectric

IP44

Switch type component

Complete

Switch type function

Series switch

Factory colour

Arctic white

Dim

(W x H x D) 78 x 78 x 54 mm

Nominal current

10 A

Width

78 mm

Height

78 mm

Depth

54 mm

Material

PVC

Switch contact

Plug-in terminal

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

White

TRUE

FALSE

Push-in clamp

Untreated

16 A

Thermoplastic

Plastic

Mounting with claw and screw

9016

IK00

Glossy

IP44

78 mm

78 mm

62 mm

0

FALSE

34

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1613808 Kopp 560502004 1-piece Wet room switch product range Complete Series switch BlueElectric Arctic white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1613808 Kopp 560502004 1-piece Wet room switch product range Complete Series switch BlueElectric Arctic white 1 pc(s)

Description

Surface-mounted, series switch, illuminated, 10 AX, 250 V~, IP44, BLUE ELECTRIC, arctic.

This text is machine translated.

What kind of KOPP Wet Room Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.