

Socket 2-way, vertical
Wet room switch product range
230 V
BlueElectric
IP44
Complete
PG socket (+ lid)
Grey
(W x H x D) 78 x 159 x 60 mm
295.250 g
16 A
78 mm
159 mm
60 mm
PVC
Plug-in terminal
16 A
250 V
Surface mounted (plaster)
Grey
TRUE
2
FALSE
TRUE
Untreated
FALSE
1
FALSE
50-50 MHz
FALSE
TRUE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with screw
None
7035
IK00
FALSE
FALSE
Glossy
FALSE
TRUE
IP44
78 mm
158.5 mm
60 mm
0
FALSE
FALSE
1
FALSE
0
2
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1613726 Kopp 131456008 1-piece Wet room switch product range Complete PG socket (+ lid) BlueElectric Grey 1 pc(s)
User & Safety Instructions 1613726 Kopp 131456008 1-piece Wet room switch product range Complete PG socket (+ lid) BlueElectric Grey 1 pc(s)
The necessary accessories are required to use the article as described.