• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Insert Pull cord switch HK 07 Pure white 295829001 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pull switch with cover, pure white

  • Base element with a central cover plate
  • Operating Type: Pull cord
  • Switching mode: on/off switch 1-pin

Technical specifications

  • Switching current for fluorescent lamps: 10 AX.
Type

Train ater with cover

Switch type function

Pull cord switch

Product type

Switch product range

Switch type component

Insert

Type series

HK 07

Factory colour

Pure white

Nominal voltage

230 V

Nominal current

10 A

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Switch contact

Screw terminal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614105 Kopp Insert Pull cord switch HK 07 Pure white 295829001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614105 Kopp Insert Pull cord switch HK 07 Pure white 295829001 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.52€ 65.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)