• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 103.5010 Pipe cutter

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 500 gFunction attribute 1: Telescope Total length L in mm: 165 mmHandle: Turning handle with spare cutting wheel Material: Copper area of application Height H: 68.0 mmAccessories: With integrated, removable Manual Deburrers Pipe diameter D 3.0 - 38.0 mmSpare wheel for metal 103.5011 Spare wheel for steel: - Spare wheel for plastic: -
Product type

Pipe cutter

Length

165 mm

Dim

(L x W x H) 165 x 38 x 68 mm

Weight

500 g

Material

Special steel

Width

38 mm

Height

68 mm

Wire hardness cross section AWG (max.)

38

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701111 KS Tools 103.5010 Pipe cutter

Description

With removable inner deburrerIncluding replacement cutter under cover at the turning handle2 rollers with penetrationWith large turning handleMetal housingSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)