• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1060 Fuel hose pliers 230.0 mm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 420 gFunctional attribute 1: With bowden cable Handle: Dip-insulated handle Diameter in mm 0-20 mmBowden cable length L2 670.0 mmPliers length L1: 230.0 mm
Product type

Fuel hose pliers

Clamp diameter (min.)

0 mm

Clamp diameter (max.)

20 mm

Length

230.0 mm

Material

Special steel

Weight

420 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698387 KS Tools 115.1060 Fuel hose pliers 230.0 mm 1 pc(s)

Description

For professional unlocking of the fuel line couplingsWith locking deviceEspecially for fuel line couplings where the unlocking segments can be accessed from the sideWith 650 mm bowden cableNo damage to the couplers, fuel lines or fuel hosesQuick and easy separation of fuel linesWith dip-insulated gripmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 311.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)