• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 115.1184 Fuel hose pliers 124 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 45 gFunction attribute 1: Self-opening Shape: Straight Handle: Without grip General application range: For opening couplings on fuel lines Length mm 124 mm
Product type

Fuel hose pliers

Length

124 mm

Material

Special steel

Weight

45 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698423 KS Tools 115.1184 Fuel hose pliers 124 mm 1 pc(s)

Description

For professional unlocking of the fuel line couplingsEspecially for fuel line couplings where the unlocking segments can be accessed from the sideNo damage to the couplers, fuel lines or fuel hosesQuick and easy separation of fuel linesSuitable for universal fuel pipe diametersself openingSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)