Material1: Special tool steel Weight 80 gShape: Straight Handle: Dip-insulated handle Total length L1 in mm: 120.0 mmPart length L2 in mm: 35.0 mmGeneral application range: For fuel lines connected via plug-in couplings Colour : blue Diameter in mm 8.0 mmJaw size A in mm: 20.0 mm
Product type
Fuel hose pliers
Length
120.0 mm
Material
Special steel
Weight
80 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698401 KS Tools 115.1091 Fuel hose pliers 120.0 mm 1 pc(s)
Description
To properly open the fuel line couplingsVery flat jaw endsNo damage to the couplers, fuel lines or fuel hosesQuick and easy separation of fuel lines and fuel hosesself closingWith dip-insulated gripSpecial tool steel
This text is machine translated.
Description
To properly open the fuel line couplingsVery flat jaw endsNo damage to the couplers, fuel lines or fuel hosesQuick and easy separation of fuel lines and fuel hosesself closingWith dip-insulated gripSpecial tool steel