Material1: Special tool steel Weight 80 gShape: Straight Handle: Dip-insulated handle Total length L1 in mm: 120.0 mmPart length L2 in mm: 35.0 mmGeneral application area: For GM and Opel fuel lines Colour: Red Jaw size A in mm: 22.0 mm
Product type
Fuel hose pliers
Length
120.0 mm
Material
Special steel
Weight
80 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2698403 KS Tools 115.1093 Fuel hose pliers 120.0 mm 1 pc(s)
Description
To properly open the fuel line couplingsVery flat jaw endsWith two lugs 6.5 mm x 6.0 mmNo damage to the couplers, fuel lines or fuel hosesQuick and easy separation of fuel lines and fuel hosesself closingWith dip-insulated gripSpecial tool steel
This text is machine translated.
Description
To properly open the fuel line couplingsVery flat jaw endsWith two lugs 6.5 mm x 6.0 mmNo damage to the couplers, fuel lines or fuel hosesQuick and easy separation of fuel lines and fuel hosesself closingWith dip-insulated gripSpecial tool steel