Material 1: Finest chromium vanadium steel DIN 8976 standard Weight 310 gFunction attribute 1: Without locking Shape: 7-stage groove trade Material2: Red powder-coated Handle: Without grip Total length L1 in mm: 240.0 mmPart length L2 in mm: 36.0 mmWidth B 35.0 mmTotal length in inches: 10"Max. clamp-on opening (A) in mm: 45 mmFor max. pipe diameter 1.1/4"
Product type
Pipe wrench
Range (max.)
45 mm
Length
240 mm
Material
Steel
DIN standard
DIN 8976
Weight
310 g
Manufacturer part #
115.2000
UKCA
yes
Variants(All information include VAT, plus shipping costs)