• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0123 First Aid case (empty) 780 x 780 x 320 Orange

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,095.00 / piece)
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Empty case for rescue set, large

Our service for you

Technical specifications

Product type

First Aid case (empty)

Dim

(L x W x H) 780 x 780 x 320 mm

Factory colour

Orange

Weight

12500 g

Width

780 mm

Height

320 mm

Length

780 mm

IP54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735426 KS Tools 117.0123 First Aid case (empty) 780 x 780 x 320 Orange

Description

For indoor and outdoor use.• Splash-proof case according to IP54• Transparent and UV-resistant door

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,316.97*

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)