• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0124 First Aid case divider 655 x 240 x 40

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Shelf for rescue case

Our service for you

Technical specifications

Product type

First Aid case divider

Dim

(L x W x H) 655 x 240 x 40 mm

Weight

581 g

Width

240 mm

Height

40 mm

Length

655 mm

IP54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735427 KS Tools 117.0124 First Aid case divider 655 x 240 x 40

Description

• Shelf for rescue case 117.0120 / 117.0121 / 117.0123 and 117.0124

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 351.96*

What kind of First Aid Kits, First Aid Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)