• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.7225 eMobility charging cable 5 m

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 1

No. of phases

1-phase

Charging mode

Mode 3

Cable length

5 m

Nominal voltage

230 V

Charging capacity

7.40 kW

Charging current

32 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735816 KS Tools 117.7225 eMobility charging cable 5 m

Description

• Connection cable from the charging station to the vehicle• For electric and hybrid vehicles• Open end - Type 1 (IEC 62196-2)• Up to 7.4 kW charging power• 32 A (single phase)• 230 V• Mode 3• 5 Meter Cable length• With overheating protection• TÜV certified, CE and RoHS certifiedWith this Mode 3 quality cable, you can charge your electric or hybrid vehicle very fast, safely and reliably. The integrated overheating protection interrupts the power supply in case of high heat development and prevents damages to the battery of the vehicle or to the charging station. With a charging capacity of up to 7.4 kW and a cable length of 5 meters, this Ideal charging cable is suitable for charging at home on your own Wallbox. The ergonomically shaped plug, high-quality and long-life cable makes this charging cable a reliable partner for charging your electric or hybrid vehicle. The charging plug can be locked on the vehicle, to do this simply lock your car. The plug is then permanently connected to the car and you can move away from your electric car while charging.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 426.96*

What kind of Electric Vehicle Charging Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)