Material1: Special tool steel Weight 140 gFunction attribute 1: Magnetic Total length L in mm: 76.0 mmHeight H: 26.0 mmWorking range stock screws: M12 Hexagonal drive in inches: 1/4"
Product type
Hanger bolt wrench
Length
76 mm
Weight
140 g
Material
Special steel
Height
26 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)