• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 122.3020 Hanger bolt wrench

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 150 gTotal length L in mm: 99.0 mmHeight H: 26.0 mmWorking area stock screws: M10 Recording: SDS adapter
Product type

Hanger bolt wrench

Length

99 mm

Weight

150 g

Material

Special steel

Height

26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701314 KS Tools 122.3020 Hanger bolt wrench

Description

Floor screwdriver for machines with SDS adapterFor a non-damaging twisting and unscrewing of stud boltsSpecial tool steel

This text is machine translated.

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)