• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1511146 151.1146 Phillips screwdriver PZ 4 Blade length: 200 mm DIN ISO 8764

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

116 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Size

PZ 4

Blade length

200 mm

Length

305 mm

Handle length

105 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN ISO 8764

Weight

280 g

Downforce

PZ

Screwdriver features

Metal cap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701699 KS Tools 1511146 151.1146 Phillips screwdriver PZ 4 Blade length: 200 mm DIN ISO 8764

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)