• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1511147 151.1147 Phillips screwdriver PZ 2 Blade length: 38 mm DIN ISO 8764

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Blade chromium vanadium with browned tip STANDARD DIN ISO 8764, DIN 3120, ISO 1174 Profil1: PZ Weight 40 gFunction attribute 1: Impact resistant Function attribute 2: With square drive in impact cap Handle 2-component handle Total length L1 in mm: 98 mmPart length L2 in mm: 38 mmPart length L3 in mm: 60 mmBlade form: Hexagon Roll protection: No. Blade drive: No. Profile size in PZ: PZ 2 Hammer cap: Steel
Product type

Phillips screwdriver

Size

PZ 2

Blade length

38 mm

Length

98 mm

Handle length

60 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN ISO 8764

Weight

40 g

Downforce

PZ

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701700 KS Tools 1511147 151.1147 Phillips screwdriver PZ 2 Blade length: 38 mm DIN ISO 8764

Description

DIN ISO 8764Extra short bladeWith 2-component handleProtective impact cap at the end of the handleSquare socket drive according to DIN 3120 / ISO 1174 in the impact capIdeal for use with T-handle screwdrivers and ratchetsOptimum rotating power transmissionHardened bladeChrome-plated with burnished tipBlade made of chromium vanadium

This text is machine translated.

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)