• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1531050 Bit screwdriver 100 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

226 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit screwdriver

Blade length

100 mm

Length

206 mm

Handle length

106 mm

Material

Stainless steel V2A

Material properties

rust-proof

Weight

106 g

Screwdriver features

Multi-purpose tool grip

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700620 KS Tools 1531050 Bit screwdriver 100 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 238.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)