Weight 30 gFunction attribute 1: Magn. Bit intake Total length L in mm: 63.0 mmHandle 1-component handle Roll protection: No. Blade drive: No. Hexagonal drive for bits 1/4"
Product type
Bit screwdriver
Length
63 mm
Material properties
magnetic
Weight
30 g
Screwdriver features
Multi-purpose tool grip
Downforce
1/4" (6.3 mm)
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)