• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 162.0431 1620431 Drove chisel 60 mm Total length 200 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Carbon-manganese-silicon steel Weight 500 gTotal length L in mm: 200 mmShaft form: Flat oval Handle number: - Cutting width A mm 60 mmHand protection: No. Shaft thickness H in mm: 15 mmShaft width B in mm 18 mm
Product type

Drove chisel

Chisel width

60 mm

Total length

200 mm

Weight

500 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700637 KS Tools 162.0431 1620431 Drove chisel 60 mm Total length 200 mm 1 pc(s)

Description

Flat-oval shapeHardened working endsRe-grindable cutting edgeShaft gold paintedCarbon-manganese-silicon steel

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)