• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 222.0750 Pipe cutter

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 800 gFunction attribute 1: With telescopic quick adjustment Total length L in mm: 250.0 mmFunction attribute 2: With spindle fine-tuning Application area material: Plastic pipes Height H: 100.0 mmAccessories: With foldable inner-deburrer Pipe diameter D 6.0 - 76.0 mmSpare wheel for metal 222.0752 Spare wheel for steel: - Spare wheel for plastic: 222.0751
Product type

Pipe cutter

Length

250 mm

Weight

800 g

Material

Special steel

Height

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702261 KS Tools 222.0750 Pipe cutter

Description

For PE, PP and PVDF pipesWith foldable inner deburrerQuick adjustment with automatic spring returnSteel cutting wheel can be retrofitted4 rollersWith penetrationWith large turning handleMetal housingSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 331.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)