Material1: Special tool steel Weight 1540 gFunction attribute 1: With telescopic quick adjustment Total length L in mm: 350.0 mmFunction attribute 2: With spindle fine-tuning Application area material: Plastic pipes Height H: 150.0 mmAccessories: With foldable inner-deburrer Pipe diameter D 50.0 - 140.0 mmSpare wheel for metal 222.0752 Spare wheel for steel: - Spare wheel for plastic: 222.1251
Product type
Pipe cutter
Length
350 mm
Weight
1540 g
Material
Special steel
Height
150 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2702268 KS Tools 222.1250 Pipe cutter
Description
For PE, PP and PVDF pipesQuick adjustment with automatic spring returnmax. cutting depth 19 mm2 rollersWith penetrationWith large turning handleMetal housingSpecial tool steel
This text is machine translated.
Description
For PE, PP and PVDF pipesQuick adjustment with automatic spring returnmax. cutting depth 19 mm2 rollersWith penetrationWith large turning handleMetal housingSpecial tool steel