• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 300.0649 Goniometer 180 °

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Goniometer

Angle setting (max.)

180°

Material

Non-corrosive steel

Material properties

rust-proof

Length

1000 mm

Width

420 mm

Dim

(L x W) 1000 mm x 420 mm

Weight

3400 g

Manufacturer's standards (no certificate)

Type

300.0649

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698790 KS Tools 300.0649 Goniometer 180 °

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 406.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)