• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000629 300.0629 Height scriber

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Height scriber

Material

Non-corrosive steel

Material properties

tempered

Width

500.0 mm

Height

500 mm

Depth

80.0 mm

Dim

(W x H x D) 500.0 x 500 x 80.0 mm

Weight

780 g

Manufacturer's standards (no certificate)

Type

3000629

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2738549 KS Tools 3000629 300.0629 Height scriber

Description

• Pivoting bridge• Fine adjustment by means of locking screw• For easy marking of workpieces• With hardened scriber• Stainless steel bridge• Prism shaped base made of cast iron

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 341.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)