• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3001014 300.1014 Phillips screwdriver PH 4 Blade length: 200.0 mm DIN 8764

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Size

PH 4

Blade length

200.0 mm

Length

340 mm

Handle length

140.0 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 8764

Weight

330 g

Downforce

PH

Screwdriver features

Wooden grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702319 KS Tools 3001014 300.1014 Phillips screwdriver PH 4 Blade length: 200.0 mm DIN 8764

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)