• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3001023 300.1023 Phillips screwdriver PZ 3 Blade length: 150.0 mm DIN 8764

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Size

PZ 3

Blade length

150.0 mm

Length

270 mm

Handle length

120.0 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 8764

Weight

170 g

Downforce

PZ

Screwdriver features

Lateral blade

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2702323 KS Tools 3001023 300.1023 Phillips screwdriver PZ 3 Blade length: 150.0 mm DIN 8764

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)