• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.1081 330.1081 HSS-R Metal twist drill bit set 8.1 mm Total length 117.0 mm DIN 338 10 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
8.1 mm
Content
10 pc(s)
Material
HSS-R
Material suitability
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

8.1 mm

Tip angle

118°

Content

10 pc(s)

Material

HSS-R

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Working length

75 mm

Total length

117.0 mm

Weight

350 g

Length

117 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696969 KS Tools 330.1081 330.1081 HSS-R Metal twist drill bit set 8.1 mm Total length 117.0 mm DIN 338 10 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)